Vishay 650V 40A, SiC Schottky Diode, 3-Pin TO-247AD 3L VS-C40CP07L-M3
- RS Stock No.:
- 209-8129
- Mfr. Part No.:
- VS-C40CP07L-M3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-8129
- Mfr. Part No.:
- VS-C40CP07L-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky Diode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Diode Technology | SiC Schottky | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky Diode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Diode Technology SiC Schottky | ||
The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 40A.
Majority carrier diode using Schottky technology on SiC wide band gap material
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Related links
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L VS-C20CP07L-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
