Semikron Danfoss 1.2 kV 310 A Diode 3-Pin A-23 SKKD 162/12
- RS Stock No.:
- 210-4941
- Distrelec Article No.:
- 170-02-418
- Mfr. Part No.:
- SKKD 162/12
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.55
(exc. VAT)
€116.30
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 02 November 2026
- Plus 160 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €94.55 |
| 5 - 9 | €84.62 |
| 10 - 24 | €76.21 |
| 25 - 49 | €68.56 |
| 50 + | €61.74 |
*price indicative
- RS Stock No.:
- 210-4941
- Distrelec Article No.:
- 170-02-418
- Mfr. Part No.:
- SKKD 162/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | A-23 | |
| Maximum Continuous Forward Current If | 310A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | 2x Series Pair | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 94mm | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type A-23 | ||
Maximum Continuous Forward Current If 310A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration 2x Series Pair | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 94mm | ||
Width 34mm | ||
Automotive Standard No | ||
The Semikron Semipack 2 is a rectifier diode module which is suitable for applications like non-controllable rectifiers for AC/AC converters, Field Supply for DC motors and line rectifiers for transistorised AC motor controllers.
Aluminium oxide ceramic isolated metal base plate
Hard soldered joints
Related links
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 25 A Diode High Voltage 2-Pin DO-203AA SKR 26/12
- Semikron Danfoss 1200 V 57 A Diode General Purpose 2-Pin SEMIPACK1 SKKE 81/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
