Semikron Danfoss 1.2 kV 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- RS Stock No.:
- 210-4943
- Mfr. Part No.:
- SKKE 380/12
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€256.26
(exc. VAT)
€315.20
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €256.26 |
| 5 - 9 | €225.77 |
| 10 - 24 | €203.22 |
| 25 - 49 | €187.84 |
| 50 + | €183.23 |
*price indicative
- RS Stock No.:
- 210-4943
- Mfr. Part No.:
- SKKE 380/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | A-77 | |
| Maximum Continuous Forward Current If | 380A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | 2x Series Pair | |
| Series | SKKE 380 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11kA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 50mm | |
| Height | 52mm | |
| Standards/Approvals | No | |
| Length | 115mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type A-77 | ||
Maximum Continuous Forward Current If 380A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration 2x Series Pair | ||
Series SKKE 380 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11kA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 50mm | ||
Height 52mm | ||
Standards/Approvals No | ||
Length 115mm | ||
Automotive Standard No | ||
The Semikron Semipack 3 is a rectifier diode module which is suitable for applications like non-controllable rectifiers for AC/AC converters, Field Supply for DC motors and line rectifiers for transistorised AC motor controllers.
Aluminium nitride ceramic isolated metal base plate
Precious metal pressure contacts for high reliability
Related links
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 2-Pin SEMIPACK3 SKKE 380/16
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKR 130/12
- Semikron Danfoss 1200 V 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1200 V 57 A Diode General Purpose 2-Pin SEMIPACK1 SKKE 81/12
