Semikron Danfoss 1.2 kV 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- RS Stock No.:
- 620-755
- Distrelec Article No.:
- 170-02-402
- Mfr. Part No.:
- SKKD 81/12
- Manufacturer:
- Semikron Danfoss
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-755
- Distrelec Article No.:
- 170-02-402
- Mfr. Part No.:
- SKKD 81/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SEMIPACK1 | |
| Maximum Continuous Forward Current If | 82A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SKKD 81 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 450μA | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2kA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 93mm | |
| Height | 30mm | |
| Width | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SEMIPACK1 | ||
Maximum Continuous Forward Current If 82A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SKKD 81 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 450μA | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2kA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 93mm | ||
Height 30mm | ||
Width 20mm | ||
Automotive Standard No | ||
SKKD SEMIPACK 1 Series, Diode Module, Semikron
Heat transfer through aluminium oxide ceramic isolated metal baseplate
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Related links
- Semikron Danfoss 1200 V 57 A Diode General Purpose 2-Pin SEMIPACK1 SKKE 81/12
- Semikron Danfoss 1600 V 101 A Diode General Purpose 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 67 A Diode General Purpose 7-Pin SEMIPACK1 SKKD 100/16
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1200 V 310 A Diode 3-Pin A-23 SKKD 162/12
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
- Semikron Danfoss 1200 V 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
