Semikron Danfoss 1.2 kV 57 A Diode General Purpose 2-Pin SEMIPACK1 SKKE 81/12
- RS Stock No.:
- 905-6112
- Mfr. Part No.:
- SKKE 81/12
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.31
(exc. VAT)
€71.72
(inc. VAT)
In Stock
- 563 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 02 December 2026
- Plus 48 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €58.31 |
| 3 - 5 | €55.40 |
| 6 - 11 | €52.60 |
| 12 - 23 | €48.80 |
| 24 + | €46.36 |
*price indicative
- RS Stock No.:
- 905-6112
- Mfr. Part No.:
- SKKE 81/12
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SEMIPACK1 | |
| Maximum Continuous Forward Current If | 57A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | SKKE 81 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2kA | |
| Peak Reverse Current Ir | 4.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 30mm | |
| Width | 20mm | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SEMIPACK1 | ||
Maximum Continuous Forward Current If 57A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series SKKE 81 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2kA | ||
Peak Reverse Current Ir 4.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 30mm | ||
Width 20mm | ||
Length 92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
SEMIPACK® SKKE Series Single Diode Modules
Heavy-duty single diode modules in a variety of voltage and current ratings. These compact devices are suitable for high-current rectifier applications.
Excellent heat transfer through aluminium oxide ceramic isolated metal baseplate
Precious metal contacts for high reliability
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Related links
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Semikron Danfoss 1200 V 310 A Diode 3-Pin A-23 SKKD 162/12
- Semikron Danfoss 1200 V 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12
- Semikron Danfoss 1200 V 25 A Diode High Voltage 2-Pin DO-203AA SKR 26/12
- Semikron Danfoss 1200 V 130 A Diode Rectifier Diode 2-Pin E-14 SKN 130/12
- Semikron Danfoss 1200 V 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
