onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- RS Stock No.:
- 214-8800
- Mfr. Part No.:
- FFSM2065B
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 2,916 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.04 | €8.08 |
*price indicative
- RS Stock No.:
- 214-8800
- Mfr. Part No.:
- FFSM2065B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PQFN | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Peak Reverse Current Ir | 40μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 84A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Length | 8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PQFN | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Peak Reverse Current Ir 40μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 84A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Length 8mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88
The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.
Highest efficiency
Faster operating frequency
Increased power density
Reduced EMI
Related links
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN FFSM0665B
- onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK
