STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A STPS10200SF
- RS Stock No.:
- 215-3147
- Mfr. Part No.:
- STPS10200SF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 12000 more to save €48.00
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
€2,208.00
(exc. VAT)
€2,718.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 6000 | €0.368 | €2,208.00 | - |
| 12000 - 18000 | €0.364 | €2,184.00 | €48.00 |
| 24000 + | €0.359 | €2,154.00 | €216.00 |
*price indicative
- RS Stock No.:
- 215-3147
- Mfr. Part No.:
- STPS10200SF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 4mA | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Width 4.75mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Schottky diode is a suitable for power supply, especially for lighting power, server or telecom. It provides a high level of performance in a compact and flat package which can withstand high operating junction temperature.
It is low profile design has 1.1 mm package typical height
Wettable flanks for automatic visual inspection
It has very low conduction losses
It has high junction temperature capability
Related links
- STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A STPS10200SF
- STMicroelectronics 200 V 10 A Diode 3-Pin TO-277A STTH1002CSF
- STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A
- STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A STTH1002CSFY
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200UF
- STMicroelectronics 200 V 10 A Diode Schottky 2-Pin DO-214AA STPS2200U
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
