Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- RS Stock No.:
- 216-8323
- Distrelec Article No.:
- 304-39-382
- Mfr. Part No.:
- BAS4005WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.20
(exc. VAT)
€15.00
(inc. VAT)
In Stock
- Plus 62,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.122 | €12.20 |
| 500 - 900 | €0.093 | €9.30 |
| 1000 - 2400 | €0.087 | €8.70 |
| 2500 - 4900 | €0.081 | €8.10 |
| 5000 + | €0.075 | €7.50 |
*price indicative
- RS Stock No.:
- 216-8323
- Distrelec Article No.:
- 304-39-382
- Mfr. Part No.:
- BAS4005WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 125mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40/BAS140W | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 100ps | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 125mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40/BAS140W | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 100ps | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon BAS series schottky diode for high speed switching with current rating of up to 120 mA. It is used in voltage clamping, high level detecting and mixing and circuit protection.
Operating temperature ranges from -55 to +150 °C
Pb-free
Related links
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS4006WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-23 BAT6406E6327HTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
