Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79 BAS5202VH6327XTSA1

Get a bulk buy discount

Add 6000 more to save €30.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€324.00

(exc. VAT)

€399.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.108€324.00-
6000 - 12000€0.103€309.00€30.00
15000 +€0.096€288.00€180.00

*price indicative

RS Stock No.:
216-8324
Mfr. Part No.:
BAS5202VH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SC-79

Maximum Continuous Forward Current If

750mA

Peak Reverse Repetitive Voltage Vrrm

45V

Series

BAS52

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

80μA

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Width

800μm

Standards/Approvals

AEC-Q101

Height

550μm

Length

1.2mm

Automotive Standard

AEC-Q101

Infineon BAS52 Series Diode, 750mA Max Continuous Forward Current, 45V Peak Reverse Repetitive Voltage - BAS5202VH6327XTSA1


This diode is a Compact Schottky component designed for surface-mounted circuits where low forward drop and temperature resilience are required. It operates across a broad thermal range suitable for challenging environments and conforms to automotive‑grade test requirements for use in demanding electronic assemblies.

Features and Benefits:


• Low forward voltage reduces conduction losses and improves efficiency
• Handles continuous forward current of 750 mA for moderate loads
• Peak reverse withstand of 45 V provides transient protection margin
• Reverse leakage of 80 μA minimises standby losses in biased circuits
• Rated for operation from −65 °C to 150 °C for thermal robustness

Applications


• Suitable for power‑rail protection in automotive electronics
• Ideal for polarity protection in Compact SMD designs
• Used with battery‑powered modules to improve efficiency
• Can be used for high‑speed switching in logic‑level circuits
• Suitable for voltage‑clamping in transient‑prone environments

What package type does it use for PCB assembly?


It is supplied in a Compact SC‑79 surface‑mount package suitable for automated placement.

What mounting method is required for reliable operation?


Surface‑mount assembly on a compatible land pattern with standard reflow soldering profiles is appropriate.

How does it perform under automotive qualification?


It meets AEC‑Q101 automotive component qualification intended for vehicle electronics.

What pin configuration should designers expect?


It is a two‑terminal single‑diode arrangement intended for single‑line rectification.

What thermal extremes can it withstand during operation?


The device is specified to function continuously between −65 °C and 150 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy