Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79 BAS5202VH6327XTSA1
- RS Stock No.:
- 216-8325
- Distrelec Article No.:
- 304-39-383
- Mfr. Part No.:
- BAS5202VH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.192 | €19.20 |
| 500 - 900 | €0.146 | €14.60 |
| 1000 - 2400 | €0.136 | €13.60 |
| 2500 - 4900 | €0.127 | €12.70 |
| 5000 + | €0.117 | €11.70 |
*price indicative
- RS Stock No.:
- 216-8325
- Distrelec Article No.:
- 304-39-383
- Mfr. Part No.:
- BAS5202VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 750mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | BAS52 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 80μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.2mm | |
| Height | 550μm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 750mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series BAS52 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 80μA | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.2mm | ||
Height 550μm | ||
Standards/Approvals AEC-Q101 | ||
Width 800μm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS52 Series Diode, 750mA Max Continuous Forward Current, 45V Peak Reverse Repetitive Voltage - BAS5202VH6327XTSA1
This diode is a Compact Schottky component designed for surface-mounted circuits where low forward drop and temperature resilience are required. It operates across a broad thermal range suitable for challenging environments and conforms to automotive‑grade test requirements for use in demanding electronic assemblies.
Features and Benefits:
• Low forward voltage reduces conduction losses and improves efficiency
• Handles continuous forward current of 750 mA for moderate loads
• Peak reverse withstand of 45 V provides transient protection margin
• Reverse leakage of 80 μA minimises standby losses in biased circuits
• Rated for operation from −65 °C to 150 °C for thermal robustness
• Handles continuous forward current of 750 mA for moderate loads
• Peak reverse withstand of 45 V provides transient protection margin
• Reverse leakage of 80 μA minimises standby losses in biased circuits
• Rated for operation from −65 °C to 150 °C for thermal robustness
Applications
• Suitable for power‑rail protection in automotive electronics
• Ideal for polarity protection in Compact SMD designs
• Used with battery‑powered modules to improve efficiency
• Can be used for high‑speed switching in logic‑level circuits
• Suitable for voltage‑clamping in transient‑prone environments
• Ideal for polarity protection in Compact SMD designs
• Used with battery‑powered modules to improve efficiency
• Can be used for high‑speed switching in logic‑level circuits
• Suitable for voltage‑clamping in transient‑prone environments
What package type does it use for PCB assembly?
It is supplied in a Compact SC‑79 surface‑mount package suitable for automated placement.
What mounting method is required for reliable operation?
Surface‑mount assembly on a compatible land pattern with standard reflow soldering profiles is appropriate.
How does it perform under automotive qualification?
It meets AEC‑Q101 automotive component qualification intended for vehicle electronics.
What pin configuration should designers expect?
It is a two‑terminal single‑diode arrangement intended for single‑line rectification.
What thermal extremes can it withstand during operation?
The device is specified to function continuously between −65 °C and 150 °C.
Related links
- Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79 BAS5202VH6327XTSA1
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Allegro Microsystems A4970SLBTR-T 45 V 750 mA 24-Pin, SOIC
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
