Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- RS Stock No.:
- 216-8337
- Mfr. Part No.:
- BAT6405WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
€29.85
(exc. VAT)
€36.75
(inc. VAT)
In Stock
- Plus 10,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | €0.199 | €29.85 |
| 750 - 1350 | €0.189 | €28.35 |
| 1500 - 3600 | €0.182 | €27.30 |
| 3750 - 7350 | €0.174 | €26.10 |
| 7500 + | €0.162 | €24.30 |
*price indicative
- RS Stock No.:
- 216-8337
- Mfr. Part No.:
- BAT6405WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | BAT64 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 900μm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series BAT64 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 900μm | ||
Standards/Approvals AEC-Q101 | ||
Width 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT64 Series Silicon Schottky Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6405WH6327XTSA1
This silicon Schottky diode is a surface-mount rectifier designed for fast switching and use in Compact electronic assemblies. It provides low forward voltage conduction with a dual-diode configuration arranged as two common-cathode junctions, and it is suitable for applications that require moderate current handling and high-temperature operation.
Features and Benefits:
• 250 mA continuous forward current supports moderate load currents
• 750 mV forward voltage reduces conduction losses in low-voltage circuits
• 40 V Peak reverse voltage protects against moderate reverse stress
• 5 ns recovery time enables Rapid switching in high-frequency circuits
• 200 μA Peak reverse current limits leakage in low-current designs
• AEC‑Q101 qualification allows use in automotive-grade systems
• 750 mV forward voltage reduces conduction losses in low-voltage circuits
• 40 V Peak reverse voltage protects against moderate reverse stress
• 5 ns recovery time enables Rapid switching in high-frequency circuits
• 200 μA Peak reverse current limits leakage in low-current designs
• AEC‑Q101 qualification allows use in automotive-grade systems
Applications
• Suitable for power-rail protection in automotive electronics
• Ideal for high-frequency rectification in switching supplies
• Used for polarity protection in battery-powered modules
• Can be used for clamping and steering in signal lines
• Suitable for Compact surface-mount assemblies on dense boards
• Ideal for high-frequency rectification in switching supplies
• Used for polarity protection in battery-powered modules
• Can be used for clamping and steering in signal lines
• Suitable for Compact surface-mount assemblies on dense boards
What temperature range can it operate within?
It functions across a wide thermal span from −55°C to 150°C.
How is the diode packaged for PCB mounting?
It is supplied in a SOT‑323 surface-mount package for Compact placement.
What configuration does the device use internally?
The device comprises two diodes sharing a common cathode to form a pair.
What is the maximum reverse recovery performance?
The Peak reverse recovery time is specified at 5 ns, indicating fast switching.
What pin count should be expected when integrating onto a board?
It presents three pins for soldering and electrical connection.
Related links
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-23 BAT6406E6327HTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS4006WH6327XTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
