Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
- RS Stock No.:
- 249-7014
- Mfr. Part No.:
- BAT6405E6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€228.00
(exc. VAT)
€279.00
(inc. VAT)
Temporarily out of stock
- 24,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.076 | €228.00 |
| 6000 - 12000 | €0.072 | €216.00 |
| 15000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 249-7014
- Mfr. Part No.:
- BAT6405E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | BAT64 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series BAT64 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT64 Series Schottky Diode, 250mA Maximum Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6405E6327HTSA1
This Schottky diode is a surface-mount rectifier designed for fast switching and low forward drop in Compact electronic assemblies. It operates across a wide temperature range and is suitable for applications requiring a dual-diode common-cathode arrangement in a small package while meeting automotive-grade screening and environmental restrictions.
Features and Benefits:
• Low forward voltage of 800 mV reduces conduction losses
• Peak reverse capability of 40 V supports moderate-voltage circuits
• Low reverse leakage of 2 μA minimises standby current draw
• Continuous forward current of 250 mA handles steady-state loads
• High non-repetitive surge of 600 mA tolerates transient events
• Peak reverse capability of 40 V supports moderate-voltage circuits
• Low reverse leakage of 2 μA minimises standby current draw
• Continuous forward current of 250 mA handles steady-state loads
• High non-repetitive surge of 600 mA tolerates transient events
Applications
• Suitable for power-rail protection in Compact devices
• Ideal for low-voltage diode-OR arrangements
• Used with battery management for low-leakage paths
• Can be used for polarity protection in automotive electronics
• Suitable for signal rectification in portable equipment
• Ideal for low-voltage diode-OR arrangements
• Used with battery management for low-leakage paths
• Can be used for polarity protection in automotive electronics
• Suitable for signal rectification in portable equipment
What package and mount type does it use?
It is supplied in a SOT-23 package and intended for surface mounting.
What thermal range can it withstand in operation?
The device is specified to operate from −65 °C up to 150 °C.
How is its diode arrangement configured internally?
It comprises two diodes arranged as a common-cathode pair.
Does it meet automotive screening standards?
It conforms to the AEC-Q101 automotive standard.
Is it compliant with environmental directives for lead-free assemblies?
It is RoHS-compliant.
Related links
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3 BAT6404E6433HTMA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-23 BAT6406E6327HTSA1
- Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS4005E6327HTSA1
