ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE60ATL
- RS Stock No.:
- 223-6261
- Mfr. Part No.:
- RBR10BGE60ATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6261
- Mfr. Part No.:
- RBR10BGE60ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 650mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Length | 6.8mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 650mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Length 6.8mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 60 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-60TL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-60TL
- ROHM 60 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-60FNSTL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 20 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE60ATL
