ROHM 30 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE30ATL
- RS Stock No.:
- 223-6268
- Mfr. Part No.:
- RBR20BGE30ATL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6268
- Mfr. Part No.:
- RBR20BGE30ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 30 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Automotive Standard | No | |
| Diode Configuration | 2x Common Cathode Pair | |
| Height | 2.3 mm | |
| Length | 6.8 mm | |
| Maximum Forward Voltage (Vf) | 510 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Reverse Current (Ir) | 300 μA | |
| Standards/Approvals | No | |
| Width | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 30 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Automotive Standard No | ||
Diode Configuration 2x Common Cathode Pair | ||
Height 2.3 mm | ||
Length 6.8 mm | ||
Maximum Forward Voltage (Vf) 510 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Reverse Current (Ir) 300 μA | ||
Standards/Approvals No | ||
Width 6.4 mm | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 30 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 30 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE30ATL
- ROHM 30 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 30 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE30ATL
- ROHM 30 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-30FNSTL
- ROHM 30 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM30SFNSTL
- ROHM 30 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE30ATL
- ROHM 30 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-30FNSTL
- ROHM 65 V 20 A Diode Schottky 3-Pin DPAK
