STMicroelectronics 1.2 kV 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR
- RS Stock No.:
- 228-3057
- Mfr. Part No.:
- STPSC20H12G2-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€7,458.00
(exc. VAT)
€9,173.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €7.458 | €7,458.00 |
*price indicative
- RS Stock No.:
- 228-3057
- Mfr. Part No.:
- STPSC20H12G2-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 60μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.58mm | |
| Length | 15.95mm | |
| Standards/Approvals | RoHS | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 60μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.58mm | ||
Length 15.95mm | ||
Standards/Approvals RoHS | ||
Height 4.3mm | ||
Automotive Standard No | ||
The STMicroelectronics 20 A, 1200 V SiC diode is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Operating Tj from -40 °C to 175 °C
Related links
- STMicroelectronics 1200 V 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR
- STMicroelectronics 1200 V 20 A Diode 2-Pin D2PAK STPSC20H12G-TR
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK STPSC15H12G2Y-TR
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 1200 V 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
