ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ10BGE10ATL
- RS Stock No.:
- 235-2704
- Mfr. Part No.:
- RBQ10BGE10ATL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.236 | €12.36 | - |
| 50 - 90 | €1.208 | €12.08 | 2% |
| 100 - 240 | €0.98 | €9.80 | 20% |
| 250 - 990 | €0.948 | €9.48 | 23% |
| 1000 + | €0.931 | €9.31 | 24% |
*price indicative
- RS Stock No.:
- 235-2704
- Mfr. Part No.:
- RBQ10BGE10ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 80μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 770mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 80μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 770mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RBQ series is a high reliability schottky barrier diode with low IR for switching power supply. It has repetitive Peak reverse voltage of 100 V.
Power mold type
Cathode common dual type
Silicon epitaxial Planar structure
Related links
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ10BGE10ATL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM100FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BGE10SDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM10SFNSTL
- ROHM 100 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM100FNSTL
