STMicroelectronics 200 V 1 A Rectifier & Schottky Diode SOD-123FL STTH1R02ZFY

Subtotal (1 reel of 3000 units)*

€246.00

(exc. VAT)

€303.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.082€246.00

*price indicative

RS Stock No.:
239-6349
Mfr. Part No.:
STTH1R02ZFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics Rectifier is an ultrafast recovery rectifier used for energy recovery in automotive applications, housed in a SOD123Flat package for improved space saving. It is especially designed for reverse battery protection function in all automotive application.

AEC-Q101 qualified

Very low conduction losses

Negligible switching losses

Low forward and reverse recovery times

High junction temperature

ECOPACK2 compliant component

VRRM guaranteed from -40 to +175 °C

PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy