Vishay 200 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH02HM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7106
Mfr. Part No.:
VS-1EQH02HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

200 V

Maximum Continuous Forward Current (If)

1 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

General Purpose

Package Type

MicroSMP

Automotive Standard

AEC-Q101

Diode Configuration

Single

Maximum Forward Voltage (Vf)

720 mV

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

30 A

Series

FRED Pt

Standards/Approvals

RoHS

The Vishay Ultrafast rectifier use in high frequency, freewheeling, DC/DC converters, PFC, and in snubber industrial and automotive applications.

Very low profile - typical height of 0.65 mm

Ideal for automated placement

Low forward voltage drop, low power losses

Low leakage current

Meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C

For PFC, CRM snubber operation

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy