DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.756€7.56
20 - 90€0.743€7.43
100 - 490€0.59€5.90
500 - 990€0.487€4.87
1000 +€0.384€3.84

*price indicative

Packaging Options:
RS Stock No.:
244-1951
Mfr. Part No.:
DTH810D
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-220AC

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

DTH810D

Rectifier Type

General Purpose

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.

Soft and hyper fast switching capability

High reliability and efficiency

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy