DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- RS Stock No.:
- 254-8757
- Mfr. Part No.:
- MURS4100C
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€579.00
(exc. VAT)
€711.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.193 | €579.00 |
*price indicative
- RS Stock No.:
- 254-8757
- Mfr. Part No.:
- MURS4100C
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AB (SMC) | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | MURS4100C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 7.11mm | |
| Height | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AB (SMC) | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series MURS4100C | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 7.11mm | ||
Height 6.22mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex hyper fast rectifier with glass passivated die construction has very low conduction and switching losses. It is applicable in switching power supplies, inverters and free wheeling diodes.
Ultrafast, soft recovery
High reverse voltage capability
Qualification is according to AEC-Q101 Rev_D
Lead free finish
Related links
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
