DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME
- RS Stock No.:
- 254-8693
- Mfr. Part No.:
- FUS1ME
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save €13.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- Plus 9,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.107 | €2.68 | - |
| 500 - 975 | €0.08 | €2.00 | €13.50 |
| 1000 - 2475 | €0.078 | €1.95 | €29.00 |
| 2500 - 4975 | €0.075 | €1.88 | €80.00 |
| 5000 + | €0.074 | €1.85 | €165.00 |
*price indicative
- RS Stock No.:
- 254-8693
- Mfr. Part No.:
- FUS1ME
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | FUS1ME | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Length | 3.9mm | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series FUS1ME | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Length 3.9mm | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex fast recovery rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
