DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- RS Stock No.:
- 254-8687
- Mfr. Part No.:
- FRS1ME
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.55
(exc. VAT)
€6.85
(inc. VAT)
Temporarily out of stock
- 2,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.111 | €5.55 |
| 100 - 200 | €0.083 | €4.15 |
| 250 - 450 | €0.081 | €4.05 |
| 500 - 950 | €0.078 | €3.90 |
| 1000 + | €0.076 | €3.80 |
*price indicative
- RS Stock No.:
- 254-8687
- Mfr. Part No.:
- FRS1ME
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | FRS1ME | |
| Rectifier Type | Fast Recovery | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series FRS1ME | ||
Rectifier Type Fast Recovery | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1ME-7
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1MEQ-7
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
