ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.00

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,825 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.28€7.00
50 - 75€0.274€6.85
100 - 225€0.24€6.00
250 - 975€0.235€5.88
1000 +€0.141€3.53

*price indicative

Packaging Options:
RS Stock No.:
246-3938
Mfr. Part No.:
RFN1VWM2STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface, Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

RFN

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

930mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

2.7mm

Width

1mm

Length

1.4mm

Automotive Standard

AEC-Q101

The ROHM RFN series is ultra fast recovery diode which have PMDE package and silicon epitaxial planar structure and can be used in general rectification application.

Low forward voltage

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy