ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
- RS Stock No.:
- 246-3943
- Mfr. Part No.:
- RFN2VWM2STR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.45
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.03
(exc. VAT)
€13.55
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.441 | €11.03 | - |
| 50 - 75 | €0.432 | €10.80 | €0.45 |
| 100 - 225 | €0.379 | €9.48 | €6.20 |
| 250 - 975 | €0.371 | €9.28 | €17.50 |
| 1000 + | €0.222 | €5.55 | €219.00 |
*price indicative
- RS Stock No.:
- 246-3943
- Mfr. Part No.:
- RFN2VWM2STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RFN | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 1.4mm | |
| Height | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RFN | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 1.4mm | ||
Height 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RFN series is ultra fast recovery diode which have PMDE package and silicon epitaxial planar structure and can be used in general rectification application.
Low forward voltage
Low switching loss
High current overload capacity
Related links
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STFTR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STFTR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU RSX068MP2STR
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP RSX058LAP2STR
