Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- RS Stock No.:
- 249-6971
- Mfr. Part No.:
- BAS4004E6327HTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 28,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.227 | €2.27 | - |
| 100 - 240 | €0.215 | €2.15 | €1.20 |
| 250 - 490 | €0.208 | €2.08 | €4.75 |
| 500 - 990 | €0.198 | €1.98 | €14.50 |
| 1000 + | €0.16 | €1.60 | €67.00 |
*price indicative
- RS Stock No.:
- 249-6971
- Mfr. Part No.:
- BAS4004E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS40 Series Rectifier & Schottky Diode, 120mA Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4004E6327HTSA1
This rectifier & Schottky diode is a surface-mounted semiconductor device designed for low-voltage rectification and fast switching in Compact electronic assemblies. It operates across a wide temperature span suitable for demanding environments and is supplied in a three-pin SOT-23 package for space-conscious circuit layouts.
Features and Benefits:
• 40V reverse voltage offers protection against moderate transient stress
• 120mA continuous forward current supports low-current power paths
• 1000mV maximum forward voltage reduces conduction losses
• 1μA Peak reverse current minimises leakage in standby conditions
• -55°C to 150°C operating range enables high-temperature deployment
• 120mA continuous forward current supports low-current power paths
• 1000mV maximum forward voltage reduces conduction losses
• 1μA Peak reverse current minimises leakage in standby conditions
• -55°C to 150°C operating range enables high-temperature deployment
Applications
• Suitable for power steering sensor interfaces in vehicles
• Ideal for low-current DC power-rail rectification
• Used with portable instrumentation requiring small footprint
• Can be used for polarity protection in automotive electronics
• Suitable for surface-mount assemblies on Compact PCBs
• Ideal for low-current DC power-rail rectification
• Used with portable instrumentation requiring small footprint
• Can be used for polarity protection in automotive electronics
• Suitable for surface-mount assemblies on Compact PCBs
What surge capability does it provide for unexpected transients?
It withstands a Peak non-repetitive forward surge current of 200mA for short durations to cope with occasional spikes.
How many pins does the package require and what is the mounting style?
The device utilises a three-pin arrangement and is intended for surface mounting on SOT-23 footprints.
Are there industry qualifications for automotive deployment?
It meets AEC-Q101 standard requirements, indicating suitability for specified automotive electronic applications.
What regulatory environmental standard is met?
The component complies with RoHS requirements restricting certain hazardous substances.
What diode topology is implemented and how does that affect circuit design?
It uses a series Schottky configuration providing low forward-drop behaviour useful for power efficiency in serial rectifier paths.
Related links
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
