Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- RS Stock No.:
- 249-7010
- Mfr. Part No.:
- BAT6404E6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€228.00
(exc. VAT)
€279.00
(inc. VAT)
Temporarily out of stock
- 27,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.076 | €228.00 |
| 6000 - 12000 | €0.072 | €216.00 |
| 15000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 249-7010
- Mfr. Part No.:
- BAT6404E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Series | BAT64 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Series BAT64 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 2.4mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT64 Series Rectifier & Schottky Diode, 40V Peak Reverse Repetitive Voltage, 250mA Max Continuous Forward Current - BAT6404E6327HTSA1
This rectifier & Schottky diode is a surface-mount Schottky rectifier intended for low-voltage, high-efficiency switching and general-purpose rectification in Compact electronics. It operates across a wide temperature range and conforms to automotive qualification for use in demanding environments, providing a Compact SOT-23 package for board-level mounting.
Features and Benefits:
• Low forward voltage of 800 mV reduces conduction losses during switching
• Max continuous forward current 250 mA supports light power delivery
• Peak reverse repetitive voltage 40 V allows use in low-voltage systems
• Peak non-rep forward surge current 600 mA tolerates transient events
• Peak reverse current 2 μA minimises leakage in reverse-bias conditions
• Rated to 150 °C maximum operating temperature for high-temperature use
• Max continuous forward current 250 mA supports light power delivery
• Peak reverse repetitive voltage 40 V allows use in low-voltage systems
• Peak non-rep forward surge current 600 mA tolerates transient events
• Peak reverse current 2 μA minimises leakage in reverse-bias conditions
• Rated to 150 °C maximum operating temperature for high-temperature use
Applications
• Suitable for power management in portable electronics
• Ideal for polarity protection in automotive subsystems
• Used with DC-DC converters for fast rectification tasks
• Can be used for clamping and freewheeling in switch circuits
• Useful in battery-powered devices requiring low leakage
• Ideal for polarity protection in automotive subsystems
• Used with DC-DC converters for fast rectification tasks
• Can be used for clamping and freewheeling in switch circuits
• Useful in battery-powered devices requiring low leakage
What are the environmental operating limits for this component?
It functions from -65 °C up to 150 °C, allowing use across extreme temperature ranges.
How is the component packaged for PCB assembly?
It is supplied in an SOT-23 surface-mount package compatible with SMT assembly processes.
What approval indicates suitability for automotive applications?
It meets AEC-Q101 qualification for use in automotive electronic designs.
How many pins are present and what is the diode arrangement?
The device has three pins and implements a series diode configuration.
Are there restrictions on continuous current handling for sustained loads?
Continuous forward current is limited to 250 mA, so higher loads require alternative solutions.
Related links
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAT6402VH6327XTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3 BAT6404E6433HTMA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
