Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS40E6327HTSA1

Subtotal (1 pack of 10 units)*

€2.27

(exc. VAT)

€2.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.227€2.27

*price indicative

Packaging Options:
RS Stock No.:
249-6981
Mfr. Part No.:
BAS40E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Schottky Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.9mm

Standards/Approvals

RoHS

Width

1mm

Height

2.4mm

Automotive Standard

AEC-Q101

Infineon BAS40 Series Schottky Diode, 120mA Max Continuous Forward Current, 40V Peak Reverse Voltage - BAS40E6327HTSA1


This Schottky diode is a surface-mount rectifier designed for low-voltage, high-speed switching and protection tasks in electronic circuits. It operates across a wide temperature range and meets automotive stress qualification, making it suitable for demanding board-level applications where fast recovery and minimal reverse leakage are required.

Features and Benefits:


• Low forward voltage of 1000 mV reduces conduction losses
• Continuous forward current rating of 120 mA supports small-signal loads
• Peak reverse current of 1 μA minimises standby leakage
• Peak repetitive reverse voltage of 40 V provides moderate voltage protection
• Peak non-repetitive forward surge current of 200 mA tolerates transient events
• Qualified to AEC-Q101 for automotive stress environments

Applications


• Suitable for clamping and polarity protection in sensor circuits
• Ideal for power-rail steering in handheld electronics
• Used for high-speed switching in converter front-ends
• Can be used for reverse-bias protection in automotive modules
• Appropriate for low-voltage rectification in portable devices

What package does it use for board mounting?


It is supplied in an SOT-23 package intended for surface mounting.

What are the thermal operating limits for deployment?


It functions from -55 °C up to 150 °C to cover extended temperature environments.

How many pins does the component provide and what is its configuration?


It has three pins and a single-diode configuration for single-channel rectification.

Is the component compliant with environmental restriction directives?


It is RoHS-compliant, meeting lead-free and restricted-substance requirements.

What physical footprint should designers account for on the PCB?


The device measures 2.9 x 1 x 2.4 mm as supplied for placement and footprint planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy