Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS4005E6327HTSA1
- RS Stock No.:
- 249-6974
- Mfr. Part No.:
- BAS4005E6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€294.00
(exc. VAT)
€363.00
(inc. VAT)
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.098 | €294.00 |
| 6000 - 12000 | €0.093 | €279.00 |
| 15000 + | €0.088 | €264.00 |
*price indicative
- RS Stock No.:
- 249-6974
- Mfr. Part No.:
- BAS4005E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 2.9mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS40 Series Schottky Diode, 120mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4005E6327HTSA1
This Schottky diode is a surface-mount dual-diode device designed for high-speed rectification and low-loss switching in electronic assemblies. It combines two diodes with a common cathode arrangement in a Compact SOT-23 package, operating across a wide temperature span for use in demanding environments and meeting RoHS and automotive qualification standards.
Features and Benefits:
• Peak reverse voltage rating of 40 V protects against transient reversals
• Low forward voltage of 1000 mV reduces conduction losses under load
• Continuous forward current capability of 120 mA supports light power rails
• Very low reverse leakage of 1 μA minimises standby losses
• High non-repetitive surge tolerance of 200 mA handles transient events
• Qualified to AEC‑Q101 for automotive use in rugged conditions
• Low forward voltage of 1000 mV reduces conduction losses under load
• Continuous forward current capability of 120 mA supports light power rails
• Very low reverse leakage of 1 μA minimises standby losses
• High non-repetitive surge tolerance of 200 mA handles transient events
• Qualified to AEC‑Q101 for automotive use in rugged conditions
Applications
• Suitable for polarity protection in low-current power supplies
• Used with logic-level power rails requiring fast switching
• Ideal for automotive sensor and control circuits
• Can be used for rectification in Compact DC-DC converters
• Used for reverse-voltage protection in portable electronics
• Used with logic-level power rails requiring fast switching
• Ideal for automotive sensor and control circuits
• Can be used for rectification in Compact DC-DC converters
• Used for reverse-voltage protection in portable electronics
What mounting style does it require?
It is a surface-mount component intended for PCB soldering in SOT-23 footprints.
What temperature range can it operate within?
It functions across an ambient range from −55 °C up to 150 °C.
How is the device configured internally?
It contains two diodes arranged as a common cathode pair allowing a shared cathode connection.
Which standards and environmental requirements does it meet?
It conforms to RoHS restrictions and meets AEC‑Q101 automotive qualification.
Related links
- Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS4005E6327HTSA1
- Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS40E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3 BAT6404E6433HTMA1
- Infineon 40 V 120 mA Diode Schottky 3-Pin SOT-23 BAS4006E6433HTMA1
