Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3 BAT6404E6433HTMA1
- RS Stock No.:
- 249-7013
- Mfr. Part No.:
- BAT6404E6433HTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
In Stock
- Plus 14,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.221 | €2.21 |
| 100 - 240 | €0.214 | €2.14 |
| 250 - 490 | €0.209 | €2.09 |
| 500 - 990 | €0.202 | €2.02 |
| 1000 + | €0.196 | €1.96 |
*price indicative
- RS Stock No.:
- 249-7013
- Mfr. Part No.:
- BAT6404E6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23-3 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Series | BAT64 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23-3 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Series BAT64 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon schottky diode is high current rectifier schottky diode for low-loss, meter protection, bias isolation and clamping applications with very low VF drop. It is used for power supply applications, clamping and protection in low voltage a
Fast recovery
Pb-free
RoHS compliant
Related links
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-23 BAT6406E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
- Infineon 40 V 250 mA Diode Schottky 3-Pin SC-70 BAT6404WH6327XTSA1
