Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
- RS Stock No.:
- 249-6988
- Distrelec Article No.:
- 304-40-473
- Mfr. Part No.:
- BAS7004WH6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
Temporarily out of stock
- 30,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.209 | €2.09 | - |
| 100 - 490 | €0.198 | €1.98 | €1.10 |
| 500 - 990 | €0.19 | €1.90 | €9.50 |
| 1000 - 2490 | €0.181 | €1.81 | €28.00 |
| 2500 + | €0.168 | €1.68 | €102.50 |
*price indicative
- RS Stock No.:
- 249-6988
- Distrelec Article No.:
- 304-40-473
- Mfr. Part No.:
- BAS7004WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 2.4mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Schottky Barrier, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7004WH6327XTSA1
This Schottky barrier device is a low-voltage-drop rectifier designed for fast switching and minimal leakage in Compact surface-mount assemblies. It operates across a wide temperature span for varied environments and conforms to environmental and automotive material restrictions, making it suitable for systems requiring tight thermal and electrical performance.
Features and Benefits:
• 1000mV maximum forward voltage reduces conduction losses
• 70mA continuous forward current permits moderate load handling
• 70V reverse voltage withstands common transient conditions
• 0.1μA Peak reverse current minimises leakage in standby states
• -55°C to 125°C operating range sustains temperature extremes
• 70mA continuous forward current permits moderate load handling
• 70V reverse voltage withstands common transient conditions
• 0.1μA Peak reverse current minimises leakage in standby states
• -55°C to 125°C operating range sustains temperature extremes
Applications
• Suitable for high-speed switching in signal processing circuits
• Ideal for automotive electronics adhering to demanding standards
• Used for power-rail protection in Compact SOT-323 designs
• Can be used for low-loss rectification in portable devices
• Suitable for surge-limited input protection in sensor modules
• Ideal for automotive electronics adhering to demanding standards
• Used for power-rail protection in Compact SOT-323 designs
• Can be used for low-loss rectification in portable devices
• Suitable for surge-limited input protection in sensor modules
What packaging is provided for surface-mount assembly?
It is supplied in a small SOT-323 package compatible with automated pick-and-place.
How does it behave under short surge events?
The device tolerates a 100mA non-repetitive forward surge for short-duration transients.
Which approvals ensure suitability for regulated projects?
The component meets RoHS requirements and conforms to automotive AEC-Q101 standards.
What diode configuration is implemented internally?
The parts are arranged in a series diode configuration to achieve the required rectifier function.
Related links
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS7005E6327HTSA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
