Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- RS Stock No.:
- 249-6993
- Mfr. Part No.:
- BAS7006E6327HTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.238 | €2.38 | - |
| 100 - 490 | €0.227 | €2.27 | 4% |
| 500 - 990 | €0.22 | €2.20 | 7% |
| 1000 - 2490 | €0.209 | €2.09 | 12% |
| 2500 + | €0.131 | €1.31 | 44% |
*price indicative
- RS Stock No.:
- 249-6993
- Mfr. Part No.:
- BAS7006E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Common Anode | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Common Anode | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7006E6327HTSA1
This Schottky diode is a low-voltage-drop rectifier supplied in a Compact SOT-23 package for applications requiring fast switching and efficiency. It is designed for common-anode configurations and operates across a wide temperature range suitable for demanding environments. The device conforms to RoHS and automotive AEC-Q101 standards and is intended for electronics where controlled leakage and surge handling are necessary.
Features and Benefits:
• 1000mV maximum forward voltage reduces conduction losses
• 0.1μA Peak reverse current minimises leakage at reverse bias
• 70V Peak reverse repetitive voltage permits higher-voltage use
• 70mA continuous forward current supports small-signal rectification
• IFSM 100mA Peak non-repetitive surge current handles transient events
• 0.1μA Peak reverse current minimises leakage at reverse bias
• 70V Peak reverse repetitive voltage permits higher-voltage use
• 70mA continuous forward current supports small-signal rectification
• IFSM 100mA Peak non-repetitive surge current handles transient events
Applications
• Suitable for power-rail protection in automotive electronics
• Ideal for low-voltage diode steering and logic isolation
• Used with mixed-signal modules requiring low leakage
• Can be used for transient suppression in Compact converters
• Suitable for battery management in constrained spaces
• Ideal for low-voltage diode steering and logic isolation
• Used with mixed-signal modules requiring low leakage
• Can be used for transient suppression in Compact converters
• Suitable for battery management in constrained spaces
What ambient temperatures can it operate within?
It supports operation from -55°C to 125°C.
How is the diode configured for multi-diode layouts?
It is supplied as a common-anode arrangement for simplified wiring.
What package should be expected for surface-mount assembly?
The device is supplied in an SOT-23 surface-mount package.
Which regulatory and automotive standards apply to this component?
It complies with RoHS and meets AEC-Q101 automotive criteria.
Related links
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS7005E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323
