ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- RS Stock No.:
- 252-3148
- Mfr. Part No.:
- RBR3MM40ATFTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 1,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.322 | €8.05 | - |
| 50 - 75 | €0.316 | €7.90 | €0.30 |
| 100 - 225 | €0.219 | €5.48 | €10.30 |
| 250 - 975 | €0.214 | €5.35 | €27.00 |
| 1000 + | €0.141 | €3.53 | €181.00 |
*price indicative
- RS Stock No.:
- 252-3148
- Mfr. Part No.:
- RBR3MM40ATFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RBR3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 3.62mm | |
| Length | 1.7mm | |
| Width | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RBR3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 3.62mm | ||
Length 1.7mm | ||
Width 900μm | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RBR series of the high reliability automotive schottky barrier diode which is suitable for general rectification with a forward voltage of 0.62 V and forward current of 3 A with the surface mounting style.
Small power mold type
High reliability
Low VF
Related links
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25
