DiodesZetex 400 V Rectifier & Schottky Diode DO-219AA
- RS Stock No.:
- 254-8679
- Mfr. Part No.:
- FES1GE
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8679
- Mfr. Part No.:
- FES1GE
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | FES1GE | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series FES1GE | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 400 V Rectifier & Schottky Diode DO-219AA FES1GE
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FUS1DE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FES1JE
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FES1DE
