DiodesZetex 400 V Rectifier & Schottky Diode DO-219AA FES1GE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8680
Mfr. Part No.:
FES1GE
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-219AA

Peak Reverse Repetitive Voltage Vrrm

400V

Series

FES1GE

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

920mV

Maximum Operating Temperature

150°C

Width

1.2mm

Length

3.9mm

Standards/Approvals

RoHS

Height

2mm

Automotive Standard

AEC-Q101

The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.

For surface mounted applications

Glass passivated chip

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy