Infineon 650 V 16 A Rectifier & Schottky Diode 2-Pin TO-220 IDH16G65C5XKSA2

Subtotal (1 unit)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.48

*price indicative

Packaging Options:
RS Stock No.:
257-9258
Mfr. Part No.:
IDH16G65C5XKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

IDH16G65C5

Pin Count

2

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

124A

Peak Reverse Current Ir

1.4mA

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC1, RoHS

Automotive Standard

No

Infineon IDH16G65C5 Series Rectifier & Schottky Diode, 650V Peak Reverse Repetitive Voltage, 16A Continuous Forward Current - IDH16G65C5XKSA2


This rectifier & Schottky diode is a through-hole power device designed for high-voltage switching and protection tasks. It operates across a wide temperature span suitable for demanding thermal environments and combines Schottky characteristics with robust reverse voltage capability to support power conversion and surge-handling roles. The component is supplied in a TO-220 package for straightforward mounting and heat-sinking on standard assemblies.

Features and Benefits:


• 650V Peak reverse repetitive voltage enables high-voltage application use
• 16A continuous forward current supports steady power delivery
• 124A Peak non-repetitive surge current tolerates transient faults
• 1.7V maximum forward voltage reduces conduction losses
• -55°C to 175°C operating range allows wide temperature tolerance

Applications


• Suitable for power supply rectification in high-voltage circuits
• Ideal for industrial converters requiring through‑hole mounting
• Used for surge protection in switching power stages
• Can be used for freewheeling in high-current motor drives

What are the limits for non-repetitive surge events?


It can withstand a Peak non-repetitive forward surge current of 124A during transient conditions.

How does leakage behave under reverse bias?


The Peak reverse current is specified at 1.4mA, indicating expected leakage at rated reverse voltage.

What package and mounting method are provided?


It is supplied in a TO-220 package configured for through‑hole mounting to facilitate heat‑sink attachment.

Which environmental temperature extremes can it tolerate?


The device is rated to operate down to -55°C and up to 175°C for broad thermal applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy