Infineon 4 V 110 mA Diode Schottky TSLP BAT1502ELE6327XTMA1

Subtotal (1 reel of 15000 units)*

€3,030.00

(exc. VAT)

€3,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +€0.202€3,030.00

*price indicative

RS Stock No.:
258-0636
Mfr. Part No.:
BAT1502ELE6327XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

TSLP

Maximum Continuous Forward Current If

110mA

Peak Reverse Repetitive Voltage Vrrm

4V

Series

BAT15-02EL

Diode Configuration

Single

Rectifier Type

Schottky

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

320mV

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

Infineon BAT15-02EL Series Diode, 0.32V Maximum Forward Voltage, 110mA Maximum Continuous Forward Current - BAT1502ELE6327XTMA1


This diode is a Schottky rectifier designed for surface-mounted applications, providing fast switching and low forward drop across a broad thermal range. It operates reliably from very low ambient temperatures up to elevated junction conditions and meets recognised JEDEC board-level mounting tests for thermal cycling and mechanical endurance. The device is suited to Compact electronic assemblies where reduced conduction loss and a space-saving package format are required.

Features and Benefits:


• 0.32V Maximum forward voltage reduces conduction losses
• 110mA Maximum continuous forward current supports low-power circuits
• 4V Peak reverse repetitive voltage protects against small reverse transients
• 5μA Peak reverse current minimises leakage under reverse bias
• -55°C to 150°C Operating temperature range enables wide thermal endurance

Applications


• Suitable for low-voltage power-rail protection in portable electronics
• Ideal for high-speed switching in signal-rectification circuits
• Used with Compact SMD power supplies on densely populated boards
• Can be used for polarity protection in battery-powered devices
• Suitable for transient clamping in sensitive sensor interfaces

What mounting style does it use?


It is supplied in a Compact TSLP package for surface mounting to circuit boards.

How is the diode configured electrically?


The device is a single-diode configuration intended for individual rectifier roles.

Which standards cover its mechanical and thermal board tests?


It conforms to JEDEC 47/20/22 test standards for soldered component reliability.

Is it specified for automotive-grade use?


It is not designated as an automotive-standard device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy