Infineon 4 V 110 mA Rectifier & Schottky Diode Schottky TSLP-2-7 BAT1502LRHE6327XTSA1
- RS Stock No.:
- 258-0639
- Mfr. Part No.:
- BAT1502LRHE6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 5,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.802 | €9.01 |
*price indicative
- RS Stock No.:
- 258-0639
- Mfr. Part No.:
- BAT1502LRHE6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TSLP-2-7 | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Diode Configuration | Single | |
| Series | BAT15-02LRH | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 320mV | |
| Peak Reverse Current Ir | 125μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 390μm | |
| Length | 1mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TSLP-2-7 | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Diode Configuration Single | ||
Series BAT15-02LRH | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 320mV | ||
Peak Reverse Current Ir 125μA | ||
Maximum Operating Temperature 150°C | ||
Height 390μm | ||
Length 1mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 600μm | ||
Automotive Standard No | ||
Infineon BAT15-02LRH Series Rectifier & Schottky Diode, 110mA Maximum Continuous Forward Current, 0.32V Maximum Forward Voltage - BAT1502LRHE6327XTSA1
This rectifier & Schottky diode is a surface-mount single-diode component designed for low-voltage, high-speed rectification in Compact assemblies. It operates over a wide temperature range suitable for demanding applications and conforms to recognised reliability test standards. The devices low forward drop and modest continuous current capability make it appropriate where efficiency and Rapid switching are required in space-constrained designs.
Features and Benefits:
• 110mA continuous current enabling moderate current rectification
• 0.32V maximum forward voltage reducing conduction losses
• 4V Peak reverse voltage protecting against low-voltage transients
• 125μA Peak reverse current limiting leakage under reverse bias
• -55 to 150°C operating range maintaining performance across temperatures
• 0.32V maximum forward voltage reducing conduction losses
• 4V Peak reverse voltage protecting against low-voltage transients
• 125μA Peak reverse current limiting leakage under reverse bias
• -55 to 150°C operating range maintaining performance across temperatures
Applications
• Suitable for low-voltage power-rail protection
• Ideal for high-speed signal rectification circuits
• Used with Compact power-supply modules in small devices
• Can be used for polarity-reversal protection on boards
• Useful in portable designs requiring surface-mount parts
• Ideal for high-speed signal rectification circuits
• Used with Compact power-supply modules in small devices
• Can be used for polarity-reversal protection on boards
• Useful in portable designs requiring surface-mount parts
What package and mounting style does it use?
It is supplied in a TSLP package intended for surface mounting to reduce PCB footprint.
How is thermal tolerance expressed for operation in varied environments?
The component is specified to function from -55°C up to 150°C to accommodate a broad range of thermal conditions.
Is this suitable for automotive-grade applications?
It is not designated as an automotive-standard device and therefore is not intended for automotive-qualified use.
What diode configuration does it employ for circuit layout?
The part is a single-diode configuration suitable for individual rectification tasks.
Related links
- Infineon 4 V 110 mA Rectifier & Schottky Diode Schottky TSLP-2-7 BAT1502LRHE6327XTSA1
- Infineon 4 V 110 mA Diode Schottky TSLP BAT1502ELE6327XTMA1
- Infineon 30 V 1 A Schottky Diode Schottky TSLP-2-7 BAS3010S02LRHE6327XTSA1
- Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23-3 BAT1504RE6152HTSA1
- Infineon 4 V 110 mA Diode Schottky 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1
- Infineon 4 V 110 mA Diode 1-Pin TSSLP BAT2402LSE6327XTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
