Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1

Get a bulk buy discount

Add 30000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

€1,050.00

(exc. VAT)

€1,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000€0.07€1,050.00-
30000 - 30000€0.063€945.0010%
45000 +€0.057€855.0018%

*price indicative

RS Stock No.:
261-3906
Mfr. Part No.:
BAS7002LE6327XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

TSLP-2-1

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

1.6mm

Height

800μm

Width

550μm

Automotive Standard

AEC-Q101

Infineon BAS70 Series Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7002LE6327XTMA1


This diode is a single Schottky rectifier designed for applications requiring low forward drop and low leakage in a Compact two-pin package. It operates across a wide temperature range suitable for demanding thermal environments and conforms to RoHS and automotive quality expectations for use where material restrictions and automotive qualification matter.

Features and Benefits:


• 1000mV Maximum forward voltage for reduced conduction losses
• 70mA Continuous forward current for steady low-current circuits
• 100mA Peak surge capability for handling short transient events
• 0.1μA Peak reverse current to minimise leakage in standby modes
• -55 to 125°C Operating temperature range for high-temperature environments

Applications


• Suitable for power-rail clamping in portable electronics
• Ideal for polarity protection in low-voltage systems
• Used with sensor interfaces requiring low leakage
• Can be used for fast switching in small-signal rectification

What package type is used for board mounting?


It is supplied in a Compact TSLP-2-1 package suitable for surface mounting.

How does it perform under automotive qualification?


It meets AEC-Q101 standards for suitability in automotive electronic designs.

What environmental restriction compliance does it meet?


It is RoHS compliant, indicating restriction of certain hazardous substances in materials.

What configuration does the component use for circuit design?


It is presented as a single, two-pin diode configuration for straightforward integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy