Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- RS Stock No.:
- 261-3912
- Mfr. Part No.:
- BAS7007E6327HTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€420.00
(exc. VAT)
€510.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.14 | €420.00 | - |
| 6000 - 6000 | €0.133 | €399.00 | 5% |
| 9000 + | €0.124 | €372.00 | 11% |
*price indicative
- RS Stock No.:
- 261-3912
- Mfr. Part No.:
- BAS7007E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Dual | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.4mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Dual | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Height 2.4mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7007E6327HTSA1
This diode is a dual Schottky rectifier supplied in a Compact SOT-143 surface‑mount package, intended for micro‑signal and rectification roles where low forward drop and small form factor are required. It operates across an extended ambient range and is suitable for use in systems that demand controlled forward conduction and low reverse leakage.
Features and Benefits:
• 1000mV maximum forward voltage for reduced conduction losses
• 70mA continuous forward current for sustained signal rectification
• 70V Peak reverse repetitive voltage for moderate‑voltage applications
• 0.1μA Peak reverse current to minimise standby leakage
• -55 to 125°C operating range for high‑temperature tolerance
• 70mA continuous forward current for sustained signal rectification
• 70V Peak reverse repetitive voltage for moderate‑voltage applications
• 0.1μA Peak reverse current to minimise standby leakage
• -55 to 125°C operating range for high‑temperature tolerance
Applications
• Suitable for signal detection in handheld electronics
• Ideal for power steering of small supply rails in automotive modules
• Used with mixed‑signal boards requiring low‑leakage diodes
• Can be used for transient handling with 100mA surge capability
• Suitable for surface‑mount assemblies demanding Compact dual diodes
• Ideal for power steering of small supply rails in automotive modules
• Used with mixed‑signal boards requiring low‑leakage diodes
• Can be used for transient handling with 100mA surge capability
• Suitable for surface‑mount assemblies demanding Compact dual diodes
What is the maximum non‑repetitive surge the device can tolerate?
It can withstand a Peak non‑repetitive forward surge current of 100mA.
Is the component appropriate for automotive electronic designs?
It meets an automotive quality standard specifically for semiconductor devices used in vehicle applications.
How many pins does the package present for PCB mounting?
The SOT-143 package provides four pins for board connection.
Does the diode meet environmental substance restrictions?
It is manufactured to comply with RoHS requirements.
What rectifier topology does the component use?
It employs a Schottky rectifier configuration in a dual arrangement.
Related links
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-343 BAS7007WH6327XTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
