Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
261-3914
Mfr. Part No.:
BAT1503WE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

110mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Single

Series

BAT15-03W

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

320mV

Maximum Operating Temperature

150°C

Length

2.5mm

Standards/Approvals

JEDEC47/20/22

Height

900μm

Width

1.25mm

Automotive Standard

No

Infineon BAT15-03W Series Diode, 110mA Continuous Forward Current, 4V Peak Reverse Repetitive Voltage - BAT1503WE6327HTSA1


This diode is a surface-mount Schottky rectifier designed for small-signal switching and low-voltage rectification in Compact assemblies. It operates across a wide ambient range and is suited to applications requiring low forward drop and minimal reverse leakage in a space-saving package. The device is JEDEC-approved for standardised reliability assessment and fits low-profile surface-mount designs.

Features and Benefits:


• 0.32V maximum forward voltage delivers reduced conduction losses
• 110mA maximum continuous forward current supports light-power tasks
• 5μA Peak reverse current minimises leakage at reverse bias
• 4V Peak reverse repetitive voltage protects against low-voltage reversals
• -55 to 150°C operating range enables high-temperature endurance

Applications


• Suitable for low-voltage power-rail protection in Compact electronics
• Ideal for fast switching in signal-conditioning circuits
• Used with battery-fed devices requiring low forward drop
• Can be used for polarity protection on miniature modules
• Appropriate for space-constrained consumer and industrial boards

What package type does it use for board mounting?


It is supplied in a SOD-323 surface-mount package that suits automated placement.

How many electrical connections are present on the component?


The device has two pins configured for standard diode polarity connections.

Which industry standard covers its reliability assessments?


It conforms to JEDEC47/20/22 approvals for standardised testing procedures.

What is its rectifier technology and configuration?


It employs a single Schottky rectifier configuration for low forward-drop operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy