ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3800
Mfr. Part No.:
RBR3LAM40CTFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

RBR3LAM40CTF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

0.55V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Operating Temperature

150°C

Height

4.84mm

Width

1.05mm

Standards/Approvals

RoHS

Length

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.

Small power mold type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy