ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTFTL1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
267-2406
Mfr. Part No.:
RBQ3RSM65BTFTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

65 V

Maximum Continuous Forward Current (If)

3 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-277GE

Automotive Standard

AEC-Q101

Diode Configuration

Single

Height

6.65 mm

Length

4.75 mm

Maximum Forward Voltage (Vf)

570 mV

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

100 A

Series

RBQ3RSM65BTF

Standards/Approvals

RoHS

Width

1.2 mm

The ROHM RBQ3RSM65BTF is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product for automotive.

High reliability

Power mold type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy