STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY

Get a bulk buy discount

Add 150 more to save 4%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€201.96

(exc. VAT)

€248.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€6.732€201.96-
150 +€6.425€192.754%

*price indicative

RS Stock No.:
275-1361
Mfr. Part No.:
STPSC20G12WLY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

DO-247 LL

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Single

Series

STPS

Rectifier Type

Rectifier Diode

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

1100A

Maximum Operating Temperature

175°C

Length

15.9mm

Height

41.2mm

Standards/Approvals

RoHS

Width

5.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SiC diode is available in DO-247 with long leads and is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a low VF schottky diode structure with a 1200 V rating. Due to the schottky construction, no recovery is shown during turn off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.

None or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

Avalanche energy rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy