onsemi 250 V 40 A Diode Schottky Rectifier 3-Pin TO-220 MBRF40250TG
- RS Stock No.:
- 781-5806
- Mfr. Part No.:
- MBRF40250TG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
Temporarily out of stock
- 228 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.66 | €5.32 |
| 20 + | €2.29 | €4.58 |
*price indicative
- RS Stock No.:
- 781-5806
- Mfr. Part No.:
- MBRF40250TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 30mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 970mV | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Height | 16.12mm | |
| Standards/Approvals | No | |
| Length | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 30mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 970mV | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Height 16.12mm | ||
Standards/Approvals No | ||
Length 10.63mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220 MBRF40250TG
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220 MBR40250TG
- onsemi 250 V 40 A Diode Schottky 2-Pin TO-220AC MBR40250G
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
- onsemi 250 V 200 mA High Voltage 2-Pin SOD-323 NSVBAS21HT1G
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
