onsemi 520 V 5 A Diode 2-Pin TO-220AC MUR550PFG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1945
Mfr. Part No.:
MUR550PFG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Peak Reverse Repetitive Voltage (Vrrm)

520 V

Maximum Continuous Forward Current (If)

5 A

Product Type

Diode

Pin Count

2

Package Type

TO-220AC

Diode Configuration

Single

Height

4.82 mm

Length

10.29 mm

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-65 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

100 A

Peak Reverse Current (Ir)

400 μA

Peak Reverse Recovery Time (trr)

95 ns

Width

15.75 mm

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy