Semikron Danfoss 1.6 kV 150 A Diode General Purpose 3-Pin SEMIPACK2 SKKE 162/16
- RS Stock No.:
- 905-6131
- Distrelec Article No.:
- 170-02-422
- Mfr. Part No.:
- SKKE 162/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.01
(exc. VAT)
€93.49
(inc. VAT)
In Stock
- Plus 179 unit(s) shipping from 02 November 2026
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €76.01 |
| 2 - 4 | €69.48 |
| 5 - 7 | €63.01 |
| 8 - 15 | €62.03 |
| 16 + | €61.04 |
*price indicative
- RS Stock No.:
- 905-6131
- Distrelec Article No.:
- 170-02-422
- Mfr. Part No.:
- SKKE 162/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SEMIPACK2 | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Single | |
| Series | SKKE 162 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Height | 30mm | |
| Length | 94mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SEMIPACK2 | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Single | ||
Series SKKE 162 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 9mA | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Height 30mm | ||
Length 94mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
SEMIPACK® SKKE Series Single Diode Modules
Heavy-duty single diode modules in a variety of voltage and current ratings. These compact devices are suitable for high-current rectifier applications.
Excellent heat transfer through aluminium oxide ceramic isolated metal baseplate
Precious metal contacts for high reliability
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Related links
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 600 A Diode General Purpose 7-Pin A-43 SKKE 600/16
- Semikron Danfoss 1600 V 101 A Diode General Purpose 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 2-Pin SEMIPACK3 SKKE 380/16
- Semikron Danfoss 1600 V 67 A Diode General Purpose 7-Pin SEMIPACK1 SKKD 100/16
- Semikron Danfoss 1600 V 50 A 2-Pin E-11 SKN 45/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
