Bernstein 180 mm Steel Household Scissor
- RS Stock No.:
- 488-785
- Mfr. Part No.:
- 5-311
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€13.03
(exc. VAT)
€16.03
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.03 |
*price indicative
- RS Stock No.:
- 488-785
- Mfr. Part No.:
- 5-311
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 180mm | |
| Handle Material | Steel | |
| Scissor Type | Household | |
| Standards/Approvals | DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-4-3/VDE 0300, Part 4-1, DIN - EN 61340-4-1/VDE 0300, DIN - EN 61340-4-5/VDE 0300, Part 4-3, Part 5-2, Part 2-1, DIN - EN 61340-5-2/VDE 0300, Part 4-5, Part 5-1, DIN - EN 61340-2-1/VDE 0300 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 180mm | ||
Handle Material Steel | ||
Scissor Type Household | ||
Standards/Approvals DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-4-3/VDE 0300, Part 4-1, DIN - EN 61340-4-1/VDE 0300, DIN - EN 61340-4-5/VDE 0300, Part 4-3, Part 5-2, Part 2-1, DIN - EN 61340-5-2/VDE 0300, Part 4-5, Part 5-1, DIN - EN 61340-2-1/VDE 0300 | ||
- COO (Country of Origin):
- DE
The Bernstein Kitchen scissors are 180 mm in length and made from high-quality steel. They are very stable and robust, ideal for demanding kitchen tasks.
Smooth precision cutting
Cutting length 70 mm
