Detectamet 155mm Stainless Steel General Purpose Detectable Scissors Blue
- RS Stock No.:
- 665-520
- Mfr. Part No.:
- 206-1559-P01-Q01
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 665-520
- Mfr. Part No.:
- 206-1559-P01-Q01
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Handle Style | Ergonomic | |
| Product Type | Detectable Scissors | |
| Blade Material | Stainless Steel | |
| Overall Length | 155mm | |
| Cut Length | 80.5mm | |
| Handle Material | Polymer | |
| Scissor Type | General Purpose | |
| Handle Colour | Blue | |
| Standards/Approvals | Regulation (EC) no. 2023/2006, US FDA 21 CFR 177.1520, Council of Europe Resolution AP 89/1, Commission Regulation (EU) No.10/2011, Regulation (EC) no.1935/2004 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Handle Style Ergonomic | ||
Product Type Detectable Scissors | ||
Blade Material Stainless Steel | ||
Overall Length 155mm | ||
Cut Length 80.5mm | ||
Handle Material Polymer | ||
Scissor Type General Purpose | ||
Handle Colour Blue | ||
Standards/Approvals Regulation (EC) no. 2023/2006, US FDA 21 CFR 177.1520, Council of Europe Resolution AP 89/1, Commission Regulation (EU) No.10/2011, Regulation (EC) no.1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Detectamet Metal detectable heavy-duty scissors are built for contamination-sensitive environments like food processing and pharmaceuticals. Featuring stainless steel blades and detectable polymer handles, they offer durability, traceability, and safety in high-risk zones.
Ergonomic handles
Serrated blade
Shatter resistant material
