ideal-tek 90 mm Stainless Steel Surgical Scissor
- RS Stock No.:
- 136-7397
- Mfr. Part No.:
- 361
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€41.81
(exc. VAT)
€51.43
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.81 |
*price indicative
- RS Stock No.:
- 136-7397
- Mfr. Part No.:
- 361
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 90mm | |
| Handle Material | Stainless Steel | |
| Scissor Type | Surgical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 90mm | ||
Handle Material Stainless Steel | ||
Scissor Type Surgical | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Ideal-tek High Precision Scissors
Ideal-tek high precision scissors, offers extra fine blades, 90 mm long, made from stainless steel and ideal for miniature work.
Features and Benefits
• Stainless steel;• 90 mm long;• Type: Surgical
Ideal-tek Scissors
Related links
- ideal-tek 90 mm Stainless Steel Surgical Scissor
- ideal-tek 90 mm Stainless Steel Laboratory Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 112.5 mm Stainless Steel Laboratory Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
