Unilite 205mm Stainless Steel Multi-Purpose Scissor
- RS Stock No.:
- 267-5636
- Mfr. Part No.:
- MFS-8
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.03 |
*price indicative
- RS Stock No.:
- 267-5636
- Mfr. Part No.:
- MFS-8
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 205mm | |
| Handle Material | Polypropylene | |
| Cut Length | 60mm | |
| Adjustable Pivot | No | |
| Scissor Type | Multi-Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 205mm | ||
Handle Material Polypropylene | ||
Cut Length 60mm | ||
Adjustable Pivot No | ||
Scissor Type Multi-Purpose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Unilite ultra tough 8 professional multi-function scissors has industrial strength polypropylene handles with added TPR moulding for superior grip & comfort. The blades are hardened with anti-slip serrated edge. Suitable for cutting soft materials su
High grade 420 J2 Japanese stainless steel 3.0mm thick polished blades with 60mm cutting edge
Black DLC (diamond-like-carbon) coating on blades for extra sharpness
Extra functions include safety box cutter, wire cutter, jar opener & nut cracker
Includes polypropylene safety sheath
Related links
- Crescent 215.9mm Stainless Steel Multi-Purpose Scissor
- BETA 185mm Stainless Steel Multi-Purpose Scissor Black, Orange
- MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- Crescent 254mm Steel Multi-Purpose Scissor
- Crescent 190.5mm Steel Multi-Purpose Scissor
- Crescent 279.4mm Steel Multi-Purpose Scissor
- SAM 210mm Chrome Steel Multi-Purpose Scissor
